text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1045FP

STPS1045 Series 45 V 10 A Flange Mount Power Schottky Rectifier - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1740
Product Specification Section
STMicroelectronics STPS1045FP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 100µA
Forward Voltage: 0.84V
Configuration: Single
Forward RMS Current [If rms]: 30A
Thermal Resistance: 4.5°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220FPAC
Mounting Method: Through Hole
Pricing Section
Global Stock:
370
USA:
370
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.54
USD
Quantity
Unit Price
1
$0.54
50
$0.53
200
$0.515
500
$0.505
2,000+
$0.48
Product Variant Information section