text.skipToContent text.skipToNavigation

Manufacturer Part #

V12P10-M3/86A

V12P10 Series 100 V 12 A SMT Trench MOS Barrier Schottky Rectifier - TO-277A

Product Specification Section
Vishay V12P10-M3/86A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 7µA
Forward Voltage: 0.7V
Package Style:  TO-277A
Mounting Method: Surface Mount
Features & Applications

The V12P10-M3/86A is a High current density trench MOS barrier schottky rectifier with average rectified forward current of 12 A and reverse voltage of 100 V. Available in TO-277A package.

Features:

  • Very low profile - typical height of 1.1 mm
  • Ideal for automatic placement
  • Trench MOS Schottky technology
  • Low forward voltage drop, low power losses
  • High efficiency operation
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Low voltage high frequency inverters
  • Freewheeling
  • DC-to-DC converters
  • Polarity protection applications
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$375.00
USD
Quantity
Unit Price
1,500
$0.25
3,000
$0.245
7,500
$0.24
15,000+
$0.235