text.skipToContent text.skipToNavigation

Manufacturer Part #

S2A-E3/52T

S2A Series 1.5 A 50 V Surface Mount Glass Passivated Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S2A-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 1µA
Peak Current-Max: 50A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The S2A-E3/52T is a Glass passivated rectifier with average rectified forward current of 1.5 A and reverse voltage of 50 V. Available in DO-214AA package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • General purpose rectification of power supplies
  • Inverters
  • Converters
  • Freewheeling diodes for consumer
  • Automotive and telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4500
Multiple Of:
750
Total
$220.50
USD
Quantity
Unit Price
750
$0.0503
2,250
$0.049
7,500
$0.0476
15,000
$0.0468
30,000+
$0.0453
Product Variant Information section