text.skipToContent text.skipToNavigation

Manufacturer Part #

NSV1SS400T1G

NSV1SS400T1G Series 100 V 200 mA SMT High-Speed Switching Diode - SOD−523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
onsemi NSV1SS400T1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4
Factory Lead Time:
41 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$982.50
USD
Quantity
Unit Price
3,000
$0.0695
6,000
$0.0682
9,000
$0.0675
12,000
$0.067
15,000+
$0.0655
Product Variant Information section