Manufacturer Part #
VS-HFA16PB120-N3
16A, 2-Pin(2+Tab), TO-247AC.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Tube Package Style:TO-247-2 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Vishay VS-HFA16PB120-N3 - Product Specification
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
Vishay VS-HFA16PB120-N3 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 16A |
| Peak Current-Max: | 190A |
| Reverse Voltage-Max [Vrrm]: | 1200V |
| Reverse Current-Max: | 20µA |
| Forward Voltage: | 2.3V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 64A |
| Diode Capacitance-Max: | 40pF |
| Reverse Recovery Time-Max: | 135ns |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | TO-247-2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$4.46
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Package Style:
TO-247-2
Mounting Method:
Through Hole