text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6080

1N6080 Series 100 V 12 A 30 ns Axial Ultrafast Recovery Glass Rectifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N6080 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 175A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Forward Voltage: 1.5V
Configuration: Single
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 5°C/W
Operating Temp Range: -65°C to +155°C
Storage Temperature Range: -65°C to +155°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$39.88
USD
Quantity
Unit Price
1
$39.88
3
$39.39
10
$38.85
20
$38.55
40+
$37.98
Product Variant Information section