text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1002CT

STTH1002C Series 8 A 1.1 V 25 ns High Efficiency Ultrafast Diode - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
STMicroelectronics STTH1002CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Reverse Recovery Time-Max: 25ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
2,000
Singapore:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$270.00
USD
Quantity
Unit Price
1,000
$0.27
4,000
$0.265
15,000+
$0.255
Product Variant Information section