text.skipToContent text.skipToNavigation

Manufacturer Part #

UF5402-E3/54

3 A 200 V 50 ns Through Hole Plastic Ultrafast Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Vishay UF5402-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Reverse Recovery Time-Max: 50ns
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2800
Multiple Of:
1400
Total
$557.20
USD
Quantity
Unit Price
1,400
$0.20
2,800
$0.199
4,200
$0.197
5,600
$0.196
7,000+
$0.193
Product Variant Information section