text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4477US

IN4477US Series 33 V 1.5 W Voidless Hermetically Sealed Glass Zener Diode-MELF

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4477US - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1.5W
Forward Voltage: 1.5V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 25Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 33V
No of Terminals: 2
Package Style:  D-5A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
209
Multiple Of:
1
Total
$2,016.85
USD
Quantity
Unit Price
3
$10.04
10
$9.93
25
$9.86
75
$9.76
150+
$9.65
Product Variant Information section