Manufacturer Part #
AZ23C4V7-G3-08
AZ23-G Series 4.7 V ±5% 300 mW 78 Ohms Zener Diode Array - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Vishay AZ23C4V7-G3-08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay AZ23C4V7-G3-08 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 300mW |
| Voltage Tolerance: | 5% |
| Impedance: | 78Ω |
| Operating Temp Range: | -55°C to +150°C |
| No of Terminals: | 3 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0306
9,000
$0.0298
12,000
$0.0296
30,000
$0.029
45,000+
$0.0284
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount