text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-C47,115

BZV55 Series 47 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Nexperia BZV55-C47,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 170Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 2mA
Voltage Temperature Coefficient: 51.8mV/K
Capacitance: 40pF
Configuration: Single
Height - Max: 1.6mm
Dimension: L  3.7mm x D  1.6mm
Working Voltage-Nom: 47V
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,500
USA:
32,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.75
USD
Quantity
Unit Price
2,500
$0.0543
5,000
$0.0534
10,000
$0.0525
12,500
$0.0522
37,500+
$0.0505
Product Variant Information section