text.skipToContent text.skipToNavigation

Manufacturer Part #

PLVA659A,215

Zener Diode Single 5.9V 3% 100Ohm 250mW Automotive 3-Pin Surface Mount SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Nexperia PLVA659A,215 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 500nA
Voltage Tolerance: 3%
Impedance: 100Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 5.7V to 6.1V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
9,000+
$0.199
Product Variant Information section