text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMM5Z10VT1G

SZMM5Z Series 10 V ±6 % 500 mW Surface Mount Zener Diode - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMM5Z10VT1G - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 6%
Impedance: 20Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 8mV/K
Capacitance: 130pF
Configuration: Single
Working Voltage-Nom: 10V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$678.00
USD
Quantity
Unit Price
3,000
$0.0581
6,000
$0.0571
9,000
$0.0565
15,000
$0.0558
30,000+
$0.0543
Product Variant Information section