text.skipToContent text.skipToNavigation

Manufacturer Part #

2STN1550

2STN1550 Series NPN 50 V 5 A Low Voltage Power Transistor - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics 2STN1550 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 50V
Collector Current Max: 5A
Power Dissipation-Tot: 1.6W
DC Current Gain-Min: 135
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$972.00
USD
Quantity
Unit Price
1,000
$0.167
2,000
$0.165
3,000
$0.164
5,000
$0.162
10,000+
$0.159
Product Variant Information section