text.skipToContent text.skipToNavigation

Manufacturer Part #

BD139G

BD Series 80 V 1.5 A Plastic Medium Power Silicon NPN Transistor - TO-225AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
onsemi BD139G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1.25W
DC Current Gain-Min: 25
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,395.00
USD
Quantity
Unit Price
40
$0.515
125
$0.50
300
$0.495
750
$0.485
2,000+
$0.465
Product Variant Information section