text.skipToContent text.skipToNavigation

Manufacturer Part #

FMY4AT148

FMY4A Series 50 V 150 mA SMT NPN/PNP Power Management Dual Transistor - SC-74A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM FMY4AT148 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Type: Power Transistor
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 120
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$483.00
USD
Quantity
Unit Price
3,000
$0.0819
6,000
$0.0805
9,000
$0.0797
12,000
$0.0791
15,000+
$0.0773
Product Variant Information section