text.skipToContent text.skipToNavigation

Manufacturer Part #

MD2001FX

MD2001FX Series NPN 700 V 12 A Definition CRT Display Transistor - ISOWATT-218FX

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MD2001FX - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 700V
Collector Current Max: 12A
Power Dissipation-Tot: 58W
DC Current Gain-Min: 4.5
Package Style:  ISOWATT-218FX
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,357.50
USD
Quantity
Unit Price
30
$1.01
120
$0.97
300
$0.95
750
$0.935
1,200+
$0.905
Product Variant Information section