text.skipToContent text.skipToNavigation

Manufacturer Part #

NZT7053

NZT7 Series NPN 1 W 100 V 1.5 A Surface Mount Darlington Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
onsemi NZT7053 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1W
DC Current Gain-Min: 1000
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The NZT7053 is a NPN Darlington Transistor with high breakdown voltage, available in a SOT-223 package.

Features:

  • Collector-Emitter Voltage: 100 V
  • Collector-Base Voltage: 100 V
  • Emitter-Base Voltage: 12 V
  • Collector Current - Continuous: 1.5 A
  • Operating and Storage Junction Temperature Range: -55 to +150 °C

Applications:

  • Server & Mainframe
  • Workstation
  • Desktop PC
  • Notebook PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,144.00
USD
Quantity
Unit Price
4,000
$0.145
8,000
$0.143
12,000+
$0.141
Product Variant Information section