text.skipToContent text.skipToNavigation

Manufacturer Part #

PBHV9215Z,115

PBHV9 Series 150 V 2 A SMT PNP Bipolar (BJT) Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBHV9215Z,115 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 150V
Collector Current Max: 2A
Power Dissipation-Tot: 0.73W
Collector - Base Voltage: 200V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 60
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 35MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 105ns
Fall Time: 150ns
Input Capacitance: 530pF
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
Total
$3,950.00
USD
Quantity
Unit Price
1,000
$0.81
2,000+
$0.79
Product Variant Information section