text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP122

TIP122 Series NPN 100 V 5 A Complementary Power Darlington Transistor TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2543
Product Specification Section
STMicroelectronics TIP122 - Technical Attributes
Attributes Table
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 5A
Power Dissipation-Tot: 65W
DC Current Gain-Min: 1000
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
4,095
USA:
4,095
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$22.88
USD
Quantity
Unit Price
125
$0.183
300
$0.18
1,000
$0.176
2,000
$0.173
5,000+
$0.167