text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP36CW

TIP36CW Series PNP 100 V 25 A Complementary Silicon High Power Transistor-TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TIP36CW - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 25A
Power Dissipation-Tot: 125W
DC Current Gain-Min: 10
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
30
Total
$1,086.00
USD
Quantity
Unit Price
1
$1.03
30
$1.01
100
$0.975
300
$0.95
1,000+
$0.905
Product Variant Information section