text.skipToContent text.skipToNavigation

Manufacturer Part #

IMZ2AT108

IMZ2A Series 50 V 150 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM IMZ2AT108 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Output Current-Max: 150mA
Supply Voltage: 50|V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The IMZ2AT108 is a Part of IMZ2 Series 50 V 150 mA Dual NPN/PNP Digital Transistor available in Surface mount SC-74 Package.It has a storage temperature ranging between -55 to 150°C.

Features:

  • Both a 2SA1037AK chip and 2SC2412K chip in a EMT or UMT or SMT package
  • Ultra-compact complex bipolar transistor for pre-amplifier

Applications:

  • Pre-amplifier differential amplification circuits
  • High-frequency oscillators
  • Drivers ICs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$197.40
USD
Quantity
Unit Price
3,000
$0.0658
6,000
$0.0647
9,000
$0.064
12,000
$0.0635
15,000+
$0.0621
Product Variant Information section