text.skipToContent text.skipToNavigation

Manufacturer Part #

IGW50N60TPXKSA1

IGW50N60TP Series 600 V 80 A Through Hole IGBT TrenchStop™ - PG-TO-247-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IGW50N60TPXKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 319.2W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 150A
Collector - Emitter Saturation Voltage: 1.6V
Turn-on Delay Time: 20ns
Turn-off Delay Time: 215ns
Qg Gate Charge: 249nC
Leakage Current: 100nA
Input Capacitance: 1950pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$547.20
USD
Quantity
Unit Price
240
$2.28
480
$2.26
960
$2.25
1,200
$2.24
3,600+
$2.21
Product Variant Information section