Manufacturer Part #
IKW50N65H5FKSA1
IKW50N65H5 Series 650 V 50 A Flange Mount TRENCHSTOP 5 RAPID 1 IGBT - TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IKW50N65H5FKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IKW50N65H5FKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 50A |
| Power Dissipation-Tot: | 305W |
| Turn-on Delay Time: | 21ns |
| Turn-off Delay Time: | 180ns |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
10
$1.81
40
$1.78
150
$1.76
500
$1.74
2,000+
$1.69
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Through Hole