text.skipToContent text.skipToNavigation

Manufacturer Part #

STGF7NB60SL

STGF7NB60SL Series 600 V 7 A Flange Mount N-Channel PowerMESH IGBT - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGF7NB60SL - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 15A
Power Dissipation-Tot: 25W
Turn-on Delay Time: 1.1µs
Turn-off Delay Time: 5.2µs
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$975.00
USD
Quantity
Unit Price
50
$1.04
200
$1.01
750
$0.975
2,000
$0.96
5,000+
$0.93
Product Variant Information section