text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002T-TP

MOSFET N-CHANNEL MOSFET

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Micro Commercial Components 2N7002T-TP - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 13.5Ω
Rated Power Dissipation: 0.15W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.115A
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 22pF
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
69,000
USA:
69,000
429,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.80
USD
Quantity
Unit Price
3,000
$0.0396
6,000
$0.039
12,000
$0.0383
15,000
$0.0381
45,000+
$0.0369
Product Variant Information section