text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC027N10NS5ATMA1

TRENCH =100V Id - Continuous Drain Current 100 A

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2346
Product Specification Section
Infineon BSC027N10NS5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 2.7mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 111nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 23A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 41ns
Rise Time: 14ns
Fall Time: 18ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.8V
Input Capacitance: 8200pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$21,000.00
USD
Quantity
Unit Price
5,000+
$4.20