text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB600N25N3GATMA1

IPB600N25N3G Series 250 V 25 A 60 mOhm Single N-Channel MOSFET - TO-263-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPB600N25N3GATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 136W
Qg Gate Charge: 22nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 25A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 22ns
Rise Time: 10ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 1770pF
Series: OptiMOS 3
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,240.00
USD
Quantity
Unit Price
1,000
$1.24
2,000
$1.23
3,000
$1.22
5,000+
$1.21
Product Variant Information section