text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9389TRPBF

Dual N/P-Channel 30 V 27/64 mOhm 6.8/8.1 nC HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRF9389TRPBF - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 30V/-30V
Drain-Source On Resistance-Max: 27mΩ/64mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 6.8nC/8.1nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$652.00
USD
Quantity
Unit Price
4,000
$0.163
8,000
$0.161
12,000
$0.16
20,000
$0.159
40,000+
$0.156
Product Variant Information section