text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH16N80P

Single N-Channel 800 V 600 mOhm 71 nC Through Hole Power MosFet - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFH16N80P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 600mΩ
Rated Power Dissipation: 460|W
Qg Gate Charge: 71nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$1,617.00
USD
Quantity
Unit Price
30
$5.47
90
$5.43
300
$5.39
600
$5.37
1,200+
$5.32
Product Variant Information section