text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFR80N50P

N-Channel 500 V 45 A 72 mOhm Power Mosfet - ISOPLUS247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFR80N50P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 72mΩ
Rated Power Dissipation: 360|W
Qg Gate Charge: 197nC
Package Style:  ISOPLUS-247
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$7,014.00
USD
Quantity
Unit Price
30
$23.89
60
$23.76
90
$23.68
150
$23.58
300+
$23.38
Product Variant Information section