text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3020NAK,215

NX3020NAK Series 30 V 4.5 Ohm 0.34 nC N-Channel SMT TrenchMOS FET - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NX3020NAK,215 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 300mW
Qg Gate Charge: 0.34nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 200mA
Turn-on Delay Time: 5ns
Turn-off Delay Time: 34ns
Rise Time: 5ns
Fall Time: 17ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.2V
Input Capacitance: 13pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
57,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
39000
Multiple Of:
3000
Total
$5,226.00
USD
Quantity
Unit Price
3,000
$0.139
9,000
$0.137
12,000
$0.136
30,000
$0.134
45,000+
$0.132
Product Variant Information section