text.skipToContent text.skipToNavigation

Manufacturer Part #

RQ5E035ATTCL

Pch -30V -3.5A Power MOSFET

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RQ5E035ATTCL - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Rated Power Dissipation: 1W
Turn-on Delay Time: 8ns
Turn-off Delay Time: 40ns
Rise Time: 12ns
Fall Time: 20s
Operating Temp Range: -55°C to +150°C
Length: 2.8mm
Input Capacitance: 475pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
9,000
$0.103
15,000
$0.101
30,000
$0.0997
60,000+
$0.0972
Product Variant Information section