text.skipToContent text.skipToNavigation

Manufacturer Part #

RTR020P02TL

P-Channel 1 W -20 V 250 mΩ Surface Mount 2.5 V Drive MosFet - TSMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
ROHM RTR020P02TL - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 135mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 4.9nC
Package Style:  TSMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$354.00
USD
Quantity
Unit Price
3,000
$0.118
9,000
$0.116
15,000
$0.115
30,000
$0.114
60,000+
$0.112
Product Variant Information section