text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA400EDJ-T1-GE3

Single N-Channel 30 V 0.025 Ohm 17.4 nC 3.5 W Silicon Mosfet - POWERPAK-SC-70-6L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIA400EDJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.025Ω
Rated Power Dissipation: 3.5W
Qg Gate Charge: 17.4nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 12A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 39ns
Rise Time: 35ns
Fall Time: 18ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: Si
Height - Max: 0.8mm
Length: 2.15mm
Input Capacitance: 1265pF
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
12,000
$0.198
15,000
$0.197
45,000+
$0.193
Product Variant Information section