text.skipToContent text.skipToNavigation

Manufacturer Part #

SQS141ELNW-T1_GE3

Mosfet, P-Ch/40V/101A/Powerpak 1212-8Slw Rohs Compliant Yes Vishay SQS141ELNW-T1

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Vishay SQS141ELNW-T1_GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 119W
Qg Gate Charge: 94nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 79A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 54ns
Rise Time: 5ns
Fall Time: 6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 5327pF
Series: TrenchFET Gen IV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,695.00
USD
Quantity
Unit Price
3,000
$0.565
6,000
$0.555
12,000
$0.55
15,000+
$0.54
Product Variant Information section