text.skipToContent text.skipToNavigation

Manufacturer Part #

STB30N65M5

STB30N65M5: 650 V 0.139 Ohm Surface Mount N-Channel Power MOSFET - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB30N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 139mΩ
Rated Power Dissipation: 140|W
Qg Gate Charge: 64nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,090.00
USD
Quantity
Unit Price
1,000
$3.09
2,000+
$3.05
Product Variant Information section