text.skipToContent text.skipToNavigation

Manufacturer Part #

STD2N95K5

N-Channel 950 V 5 Ohm 10 nC Zener-Protected SuperMESH™ 5 Mosfet - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD2N95K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 45W
Qg Gate Charge: 10nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 2A
Turn-on Delay Time: 8.5ns
Turn-off Delay Time: 20.5ns
Rise Time: 13.5ns
Fall Time: 32.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 2.4mm
Length: 6.6mm
Input Capacitance: 105pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,775.00
USD
Quantity
Unit Price
2,500
$0.71
5,000
$0.70
7,500
$0.695
10,000+
$0.69
Product Variant Information section