text.skipToContent text.skipToNavigation

Manufacturer Part #

STE40NC60

N-Channel 600 V 0.13 Ohm PowerMesh II MosFet - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STE40NC60 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.13Ω
Rated Power Dissipation: 460|W
Qg Gate Charge: 430nC
Package Style:  ISOTOP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$3,554.00
USD
Quantity
Unit Price
100
$35.54
200+
$35.21
Product Variant Information section