text.skipToContent text.skipToNavigation

Manufacturer Part #

STP11NM60FD

N-Channel 600 V 0.45 Ohm Flange Mount MDmesh Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
STMicroelectronics STP11NM60FD - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.45Ω
Rated Power Dissipation: 160W
Qg Gate Charge: 28nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 11A
Turn-on Delay Time: 20ns
Rise Time: 16ns
Fall Time: 15ns
Gate Source Threshold: 4V
Input Capacitance: 900pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$6,230.00
USD
Quantity
Unit Price
4
$6.48
20
$6.42
75
$6.36
200
$6.32
750+
$6.23
Product Variant Information section