text.skipToContent text.skipToNavigation

Manufacturer Part #

STP150N10F7

N-Channel 100 V 0.0042 Ohm Flange Mount Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
STMicroelectronics STP150N10F7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 4.2mΩ
Rated Power Dissipation: 250W
Qg Gate Charge: 117nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 110A
Turn-on Delay Time: 33ns
Turn-off Delay Time: 72ns
Rise Time: 57ns
Fall Time: 33ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.5V
Input Capacitance: 8115pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,300
USA:
7,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.50
USD
Quantity
Unit Price
50
$1.53
200
$1.51
750
$1.48
1,500
$1.47
3,750+
$1.45
Product Variant Information section