text.skipToContent text.skipToNavigation

Manufacturer Part #

STP34NM60N

N-Channel 600 V 105 mOhm Flange Mount MDmesh™ II Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP34NM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.105Ω
Rated Power Dissipation: 250|W
Qg Gate Charge: 84nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$13,120.00
USD
Quantity
Unit Price
1,000+
$13.12
Product Variant Information section