text.skipToContent text.skipToNavigation

Manufacturer Part #

STP6N80K5

N-Channel 800 V 4.5 A 1.6 Ohm MDmesh™ K5 Power MosFet -TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP6N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 85|W
Qg Gate Charge: 13nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,080.00
USD
Quantity
Unit Price
20
$1.13
75
$1.11
250
$1.10
1,000
$1.08
3,000+
$1.05
Product Variant Information section