text.skipToContent text.skipToNavigation

Manufacturer Part #

STR2P3LLH6

Single P-Channel 30 V 0.35 W 6 nC Silicon Surface Mount Mosfet - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2610
Product Specification Section
STMicroelectronics STR2P3LLH6 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.09Ω
Rated Power Dissipation: 0.35W
Qg Gate Charge: 6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2A
Turn-on Delay Time: 5.4ns
Turn-off Delay Time: 19.2ns
Rise Time: 5ns
Fall Time: 3.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Technology: Si
Height - Max: 1.4mm
Length: 3.04mm
Input Capacitance: 639pF
Pricing Section
Global Stock:
66,000
USA:
66,000
57,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$408.00
USD
Quantity
Unit Price
3,000
$0.136
9,000
$0.133
30,000
$0.131
45,000+
$0.129