text.skipToContent text.skipToNavigation

Manufacturer Part #

STW21N90K5

N-Channel 900 V 18.5A 299 mOhm Through Hole SuperMESH™ 5 Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW21N90K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 299mΩ
Rated Power Dissipation: 250|W
Qg Gate Charge: 43nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,892.00
USD
Quantity
Unit Price
30
$5.00
90
$4.93
300
$4.86
600
$4.82
1,200+
$4.74
Product Variant Information section