text.skipToContent text.skipToNavigation

Manufacturer Part #

STW42N65M5

N-Channel 650 V 79 mOhm Flange Mount MDmesh™ V Mosfet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW42N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.079Ω
Rated Power Dissipation: 190|W
Qg Gate Charge: 100nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$7,704.00
USD
Quantity
Unit Price
30
$13.16
90
$13.05
150
$13.00
300
$12.94
600+
$12.84
Product Variant Information section