text.skipToContent text.skipToNavigation

Manufacturer Part #

STW78N65M5

650V, 69A, 32MOHM, N-CH, TO-247, AUTO QUAL'D

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW78N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 450|W
Qg Gate Charge: 203nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$4,920.00
USD
Quantity
Unit Price
30
$8.35
90
$8.29
150
$8.26
450
$8.20
750+
$8.14
Product Variant Information section