text.skipToContent text.skipToNavigation

Manufacturer Part #

SUD50P06-15L-T4-E3

SUD50P06-15L Series P-Channel 60 V 15 mOhms Surface Mount Power Mosfet - TO-252

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SUD50P06-15L-T4-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 15mΩ
Rated Power Dissipation: 3|W
Qg Gate Charge: 110nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,800.00
USD
Quantity
Unit Price
2,500+
$5.92
Product Variant Information section