text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP6A13FQTA

ZXMP6A13FQ Series 60 V 400 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Diodes Incorporated ZXMP6A13FQTA - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 806|mW
Qg Gate Charge: 2.9nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$441.00
USD
Quantity
Unit Price
3,000
$0.147
9,000
$0.144
12,000
$0.143
30,000
$0.141
45,000+
$0.139
Product Variant Information section