text.skipToContent text.skipToNavigation

Manufacturer Part #

AIMW120R045M1XKSA1

AIMW120R045M1 Series 1200 V 52 A CoolSiC™ SiC Trench Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Infineon AIMW120R045M1XKSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 52A
Input Capacitance: 2130pF
Power Dissipation: 228W
Operating Temp Range: -40°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$29.98
USD
Quantity
Unit Price
2
$14.99
10
$14.82
30
$14.71
125
$14.56
300+
$14.35
Product Variant Information section